| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DTKN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULECC44DTKN-S288 |
ECC44DTKN-S288
| Heilind Number: | SULECC44DTKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DTKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC44DTKNS288, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this female connector offers reliable connectivity in harsh environments. Boasting a 3A amperage rating and a voltage tolerance of up to 700VAC, it ensures stable power transmission. The 2-row, 88-position design with Loop Bellow contacts and gold plating guarantees optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Its straddle orientation and card extender termination method make installation a breeze. Meeting the highest industry standards, the ECC44DTKNS288 is a must-have component for any mission-critical electronic assembly.

