ECC44DTKN

Heilind Number:SULECC44DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DTKN

Detailed Description

Experience unparalleled connectivity with our ECC44DTKN board-to-board PCB connector, meticulously crafted for seamless performance in demanding environments. This female connector, featuring two rows of 88 positions, boasts a robust construction with PBT housing and Phosphor Bronze contacts plated in gold for optimal conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it ensures reliable power transmission. The loop bellow contact type guarantees secure mating, while the thru-hole termination method and matte tin plating enhance durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector offers exceptional reliability. Compact in design, with a height of 15.49mm and width of 9.4mm, it's ideal for space-constrained applications. Perfect for high-speed data transfer, this ECC44DTKN connector is a cornerstone in the world of connectivity.