ECC44DTKS-S288

Heilind Number:SULECC44DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DTKS-S288

Detailed Description

Introducing the ECC44DTKSS288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 44 positions each, this connector offers reliable connectivity in a compact form factor. Featuring a side hole mount type and card extender termination method, it ensures secure attachment to PCBs. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability, with a maximum voltage rating of 700VAC. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a connector height of 15.49mm and width of 9.4mm, it fits seamlessly into electronic assemblies. Trust the ECC44DTKSS288 for efficient and rugged board-to-board connections in your designs.