ECC44DTKS

Heilind Number:SULECC44DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTKS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DTKS

Detailed Description

Introducing our ECC44DTKS Board-To-Board PCB Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this connector features a female gender with two rows, facilitating seamless connections. The side hole mount and through-hole termination method ensure secure attachment to your PCB. Constructed with PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity. With a pitch of 2.54mm and contact plating in gold, it guarantees efficient signal transmission. Rated for 700VAC and 3A, it meets high-power demands with ease. The loop bellow contact type and straight orientation further enhance its versatility. With 88 positions and a tail length of 4.83mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The matte tin termination plating ensures corrosion resistance. Ideal for hi-rel applications, this connector is a reliable choice for demanding projects.