ECC44DTKT

Heilind Number:SULECC44DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTKT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DTKT

Detailed Description

The ECC44DTKT connector, featuring a sturdy PBT and Phosphor Bronze construction, is designed for high-reliability board-to-board and card edge connections in demanding environments. With a current rating of 3A and voltage capability of 700VAC, it ensures efficient power transmission. Its female, threaded mount design with loop bellow contacts and gold plating guarantees secure and low-resistance connections. This two-row connector with 88 positions, operating within a wide temperature range of -65 to 125°C, offers reliable performance in harsh conditions. The termination method of thru-hole soldering with matte tin plating ensures durability. With a pitch of 2.54mm, it provides precise alignment on PCBs. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves valuable board space without compromising on functionality. Perfect for aerospace, military, and industrial applications requiring rugged and high-performance connectivity solutions.