ECC44DTMD-S189

Heilind Number:SULECC44DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTMD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTMD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DTMD-S189

Detailed Description

Introducing the ECC44DTMD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The gold-plated phosphor bronze contacts guarantee low contact resistance and high signal integrity. Boasting a right-angle orientation and a clearance hole mount type, it offers versatile installation options. With 88 positions and a pitch of 2.54mm, it is ideal for high-density PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suited for aerospace, military, and industrial applications. Its matte tin termination plating provides excellent solderability. Trust the ECC44DTMDS189 for secure and efficient board-to-board connections in your designs.