ECC44DTMD

Heilind Number:SULECC44DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTMD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DTMD

Detailed Description

Introducing the ECC44DTMD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a right-angle orientation, this female connector features two rows of 44 positions each, allowing for efficient signal transmission. Crafted with durable PBT and phosphor bronze materials, it ensures reliability even in harsh environments. The contact material is gold-plated, guaranteeing excellent conductivity, while the termination method through-hole with matte tin plating offers secure attachment to the PCB. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial settings. Its loop bellow contact type further enhances its durability, making it ideal for high vibration applications. With a tail length of 6.35mm and a height of 15.49mm, it provides easy installation and efficient space utilization on the PCB. Trust the ECC44DTMD for seamless and reliable board-to-board connections in your electronic designs.