ECC44DTMH-S189

Heilind Number:SULECC44DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DTMH-S189

Detailed Description

Introducing the ECC44DTMH-S189, a high-performance board-to-board PCB connector designed for demanding electronic applications. This female connector features two rows of 88 contacts, each made of durable phosphor bronze with gold plating for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures reliable power and signal transmission. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the thru-hole termination method guarantees secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Its compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC44DTMHS189 for efficient and durable board-to-board connections in your electronic designs.