ECC44DTMI-S189

Heilind Number:SULECC44DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DTMI-S189

Detailed Description

Introducing the ECC44DTMIS189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each with 44 gold-plated phosphor bronze contacts, ensuring reliable signal transmission at an amperage of up to 3A and a voltage of 700VAC. Its threaded mounting and through-hole termination method guarantee secure installation on PCBs. With a pitch of 2.54mm, it offers precise connectivity. The connector's loop bellow contact type and right-angle orientation optimize space utilization. Operating efficiently in temperatures ranging from -65 to 125 °C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, the ECC44DTMIS189 is compact yet robust. Its matte tin termination plating enhances durability. Trust this connector for seamless interconnection in aerospace, defense, and industrial systems.