ECC44DTMI

Heilind Number:SULECC44DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTMI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DTMI

Detailed Description

Introducing the ECC44DTMI, a high-performance Board To Board PCB Connector designed for demanding applications. With a rugged construction featuring PBT & Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and a threaded mount type offers secure installation. Utilizing a contact termination method of Thru Hole and contact plating of Gold on Phosphor Bronze contacts, it guarantees optimal signal transmission. With a pitch of 2.54mm and 88 positions, it enables versatile connectivity options. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it's suitable for a wide range of industrial and commercial systems. The right-angle orientation, loop bellow contact type, and tail length of 6.35mm provide flexibility in design and installation. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution. The termination plating with Matte Tin ensures durability. Certified for quality, this connector is ideal for applications where reliability is paramount. Experience superior performance with the ECC44DTMI.