ECC44DTMS-S189

Heilind Number:SULECC44DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DTMS-S189

Detailed Description

The ECC44DTMS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3 A, it ensures reliable power transmission. Featuring 88 positions in a 2-row configuration, it offers ample connectivity options. The connector, crafted from PBT and Phosphor Bronze with gold contact plating, guarantees durability and efficient signal transfer. Its through-hole termination method and side hole mount type make for easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is ideal for use in harsh environments. The right-angle orientation and loop bellow contact type further enhance its versatility. With a compact design measuring just 15.49 mm in height and 9.4 mm in width, it is space-efficient. Matte tin termination plating ensures long-term performance. This ECC44DTMSS189 connector is a reliable solution for any PCB interconnection needs.