ECC44DTMT-S189

Heilind Number:SULECC44DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DTMT-S189

Detailed Description

Experience exceptional connectivity with our ECC44DTMTS189 board-to-board PCB connector, meticulously crafted for high-performance applications. This female connector boasts a robust construction, featuring PBT and phosphor bronze materials with gold-plated contacts, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The right-angle orientation and threaded mount type make installation a breeze, while the through-hole termination method offers secure soldering. With 88 positions spread across 2 rows, this connector provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for even the most demanding environments. Trust in the ECC44DTMTS189 for seamless and efficient PCB connectivity in your projects.