| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DTMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULECC44DTMT |
ECC44DTMT
| Heilind Number: | SULECC44DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DTMT |
| ECAD Model: |
Specifications
Detailed Description
The ECC44DTMT is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm, it offers precise connectivity for up to 88 positions. The threaded mount type and right-angle orientation make installation easy and space-efficient. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it guarantees durability and safety. Ideal for industries requiring secure and efficient PCB connections, the ECC44DTMT is a top choice for high-reliability applications.

