ECC49DCMD-S420

Heilind Number:SULECC49DCMD-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DCMD-S420
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DCMD-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DCMD-S420

Detailed Description

PBT & Phosphor Bronze Female Connector, SKU ECC49DCMD-S420, is a high-quality component designed for efficient board-to-board connections. With a dual row layout featuring 98 positions and a 2.54mm pitch, it ensures precise alignment and secure data transmission. The connector, operating at a voltage of 700 VAC and 3A, guarantees reliable performance even in demanding environments. Its clearance hole mount type and wire wrap termination method make installation easy. Constructed with Phosphor Bronze contacts plated in gold and termination plated in matte tin, it ensures durability and excellent conductivity. With a straight orientation and hairpin contact type, it offers a streamlined and efficient connection. Meeting stringent quality standards, this connector is ideal for use in various applications, including hi-rel, with an operating temperature range of -65 to 125°C. The ECC49DCMDS420 is a vital component in any PCB assembly, offering optimal functionality and longevity.