ECC49DCMH-S420

Heilind Number:SULECC49DCMH-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DCMH-S420
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DCMH-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DCMH-S420

Detailed Description

Introducing the ECC49DCMHS420, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector, featuring two rows with a total of 98 positions, ensures secure and efficient transmission of signals. Crafted with precision, it boasts a contact material of phosphor bronze and gold plating, guaranteeing excellent conductivity and durability. The termination method of wire wrap, with a pitch of 2.54mm, offers ease of installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and clearance hole mount type make it versatile for various PCB setups. The matte tin termination plating enhances reliability. Trust the ECC49DCMHS420 for seamless and reliable board-to-board connections in your projects.