ECC49DCMI-S420

Heilind Number:SULECC49DCMI-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DCMI-S420
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DCMI-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULECC49DCMI-S420

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, with SKU ECC49DCMI-S420, is a high-performance female connector designed for reliable power transmission. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power delivery in various electronic applications. Featuring two rows of 98 hairpin contact positions, it offers ample connectivity options. The threaded mount type and wire wrap termination method guarantee secure and durable installation. Constructed with phosphor bronze contacts plated in gold and termination plated in matte tin, it ensures optimal conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. With a compact connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained PCB layouts. Whether in telecommunications, industrial, or aerospace sectors, the ECC49DCMIS420 connector is a dependable solution for high-reliability connectivity needs.