| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC49DCMN-S420 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC49DCMN-S420 |
ECC49DCMN-S420
| Heilind Number: | SULECC49DCMN-S420 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC49DCMN-S420 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC49DCMN-S420, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a robust construction of PBT and Phosphor Bronze, this female connector boasts a maximum amperage of 3A and is optimized for power transmission. With two rows of 98 hairpin contacts plated in gold, it ensures reliable signal integrity with a pitch of 2.54mm (.1 in). Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector guarantees durability in varied environmental conditions. The wire wrap termination method and matte tin plating on the 14.22mm (.56 in) tail provide easy and secure installation on PCBs. Perfect for high-speed data and power applications, the ECC49DCMNS420 is a vital component for demanding industrial and commercial setups.

