ECC49DCMS-S420

Heilind Number:SULECC49DCMS-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DCMS-S420
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DCMS-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULECC49DCMS-S420

Detailed Description

PBT & Phosphor Bronze Board to Board PCB Connector, ECC49DCMS-S420, is a high-performance female connector designed for precise electronic connections. With an amperage rating of 3A and voltage capability of 700 VAC, it ensures reliable power transmission. Featuring two rows of hairpin contacts with gold plating on phosphor bronze, it guarantees excellent conductivity and durability. The 2.54mm pitch and 98 positions offer versatility in connectivity. Its straight orientation and side hole mount type facilitate easy installation. With a wide operating temperature range of -65 to 125°C, it is suitable for diverse environments. The termination method of wire wrap and matte tin plating ensure secure and efficient connections. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Perfect for demanding applications in the aerospace, military, and telecommunications industries, this connector, part of our reliable ECC49DCMSS420 series, is a crucial component for seamless PCB connectivity.