ECC49DCSD-S420

Heilind Number:SULECC49DCSD-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DCSD-S420
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DCSD-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DCSD-S420

Detailed Description

This PBT & Phosphor Bronze connector, featuring a straight orientation and two rows, is engineered for reliable board-to-board PCB connections. With a pitch of 2.54mm (.1 in) and a contact type of Hairpin, it ensures secure and efficient data transmission. Its gold-plated phosphor bronze contacts guarantee optimal conductivity, while its clearance hole mount type and thru-hole termination method facilitate easy installation. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for high-power applications. With a temperature range of -65 to 125°C, it offers durability in various environments. The 98 positions and .16" tail length provide ample connectivity options, making it ideal for demanding electronic systems. Built to stringent standards, this ECC49DCSD-S420 connector is a dependable choice for your connectivity needs.