ECC49DCSH-S420

Heilind Number:SULECC49DCSH-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DCSH-S420
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DCSH-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DCSH-S420

Detailed Description

Introducing the ECC49DCSHS420, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. With a rugged construction featuring Phosphor Bronze contacts plated with Gold, this connector ensures optimal signal transmission and durability. Boasting a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for safety and performance. The connector's Hairpin contact type and Thru Hole termination method facilitate easy and secure installation on PCBs. With 98 positions spread across two rows and a 2.54mm pitch, it allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for use in a wide range of environments. The ECC49DCSHS420 is the perfect choice for demanding applications in aerospace, defense, and industrial sectors, where reliability is paramount. Trust in this connector for seamless and efficient board-to-board connections.