| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC49DCSI-S420 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 98 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Type: | ISA |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 98 |
| SKU: | SULECC49DCSI-S420 |
ECC49DCSI-S420
| Heilind Number: | SULECC49DCSI-S420 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC49DCSI-S420 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze 3A Female Connector, SKU ECC49DCSI-S420, features a durable construction suitable for high-reliability applications. With two rows and 98 positions spaced at a 2.54mm pitch, it offers efficient board-to-board or card edge connectivity. The threaded mount and thru-hole termination ensure secure installation, while the gold-plated phosphor bronze contacts guarantee optimal signal transmission. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is designed for performance in demanding environments. Its straight orientation and compact dimensions of 15.49mm height and 9.4mm width make it versatile for various electronic systems. The matte tin termination plating further enhances its durability and longevity, making it a reliable choice for your PCB connectivity needs.

