ECC49DCSN-S420

Heilind Number:SULECC49DCSN-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DCSN-S420
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DCSN-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULECC49DCSN-S420

Detailed Description

Introducing the ECC49DCSNS420, a high-performance board-to-board PCB connector designed for superior connectivity in electronic systems. With a sleek, straight orientation and two rows of 98 female contacts, this connector ensures seamless data transmission. Crafted from durable PBT and phosphor bronze materials with gold plating, it guarantees reliable performance even in harsh environments, thanks to its wide operating temperature range of -65 to 125 °C. The contact type, hairpin design, and termination method through hole make installation a breeze. With a pitch of 2.54 mm (.1 in) and a voltage rating of 700 VAC, this connector is perfect for high-speed and high-power applications. Its compact size, with a height of .61 in (15.49 mm) and width of .37 in (9.4 mm), allows for efficient PCB integration. Trust the ECC49DCSNS420 for secure and efficient board-to-board connections in your electronic projects.