ECC49DCSS-S420

Heilind Number:SULECC49DCSS-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DCSS-S420
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DCSS-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DCSS-S420

Detailed Description

Introducing the ECC49DCSS-S420, a high-performance PCB connector designed for seamless board-to-board connectivity. With a gender specification of Female and featuring two rows of contacts, this connector guarantees reliable signal transmission in any electronic setup. Crafted with precision, it utilizes Phosphor Bronze contact material with Gold plating for optimal conductivity. Operating at an amperage of 3A and a voltage of 700VAC, it ensures efficient power delivery. The straight orientation and Hairpin contact type make it easy to install, while its side hole mount type and thru-hole termination method offer versatility in application. With a pitch of 2.54mm, it accommodates 98 positions, meeting diverse connectivity needs. Its rugged construction, with an operating temperature range of -65 to 125°C, guarantees durability even in harsh environments. The matte tin termination plating enhances longevity, making it ideal for use in industrial settings. Elevate your PCB connectivity with the ECC49DCSSS420, the ultimate choice for high-reliability connections.