ECC49DCST-S420

Heilind Number:SULECC49DCST-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DCST-S420
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DCST-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DCST-S420

Detailed Description

Introducing the ECC49DCST-S420, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. With a sleek and durable construction, this connector features PBT and phosphor bronze materials ensuring reliable performance. The female gender, threaded mount type, and thru-hole termination method make installation a breeze. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the hairpin contact type and straight orientation offer precision in signal transmission. Boasting 98 positions and a pitch of 2.54mm (0.1in), it supports high-density connections with ease. Operating flawlessly at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. The matte tin termination plating enhances durability, ensuring long-term functionality. Perfect for demanding applications, the ECC49DCSTS420 is a top choice for professionals in need of reliable board-to-board connectivity solutions.