ECC49DCTD-S420

Heilind Number:SULECC49DCTD-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DCTD-S420
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DCTD-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DCTD-S420

Detailed Description

The ECC49DCTD-S420 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a 2.54mm pitch and 98 positions, it offers ample connectivity options. The female gender connector with hairpin contact type and thru-hole termination method guarantees secure and stable connections. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for various industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The Matte Tin termination plating provides excellent solderability. Ideal for use in aerospace, defense, and other hi-rel applications, the ECC49DCTDS420 connector delivers superior performance and durability.