ECC49DCTH-S420

Heilind Number:SULECC49DCTH-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DCTH-S420
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DCTH-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DCTH-S420

Detailed Description

Introducing the ECC49DCTHS420, a high-performance board-to-board PCB connector designed for optimal power and signal transmission in electronic systems. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 98 gold-plated contacts made from durable phosphor bronze, ensuring reliable conductivity. The straight orientation and clearance hole mount type make installation a breeze, while the 700VAC voltage rating and 3A amperage capacity guarantee safe and efficient operation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in a variety of environments. Its matte tin termination plating offers enhanced durability, making it a perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the ECC49DCTHS420 and experience unmatched performance and quality.