ECC49DCTI-S420

Heilind Number:SULECC49DCTI-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DCTI-S420
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DCTI-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DCTI-S420

Detailed Description

The ECC49DCTI-S420 connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3 A and a voltage capacity of 700 VAC, this female connector is designed for high-power applications. Its two rows of Hairpin contacts, made of gold-plated Phosphor Bronze, guarantee efficient signal transmission. The threaded mount type and thru-hole termination method provide secure and stable connectivity. With 98 positions and a pitch of 2.54 mm (.1 in), it offers ample connectivity options for your PCB. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various industrial settings. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), makes it ideal for space-constrained installations. The Matte Tin termination plating ensures long-lasting durability. Whether used in board-to-board or card edge connections, the ECC49DCTIS420 is a versatile and reliable choice for your electronic projects.