ECC49DCTN-S420

Heilind Number:SULECC49DCTN-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DCTN-S420
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DCTN-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DCTN-S420

Detailed Description

Introducing the ECC49DCTNS420, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. This female connector, featuring two rows and 98 positions, ensures seamless connectivity with a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC. With a contact material of phosphor bronze and gold plating, it guarantees reliable conductivity even in demanding environments. The hairpin contact type and straight orientation facilitate easy and secure mating. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), allows for efficient PCB layout. With termination plating in matte tin, this connector offers enhanced durability. Perfect for industrial and commercial use, the ECC49DCTNS420 is a dependable solution for your connectivity needs.