ECC49DCTS-S420

Heilind Number:SULECC49DCTS-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DCTS-S420
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DCTS-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DCTS-S420

Detailed Description

Introducing the ECC49DCTS-S420, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliable connectivity. With a 3A amperage rating and a voltage capacity of 700VAC, it offers robust power transmission. The two rows of contacts, made of gold-plated phosphor bronze, guarantee excellent signal integrity. Its side hole mount type and through-hole termination method provide secure attachment to PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With 98 hairpin contact positions spaced at 2.54mm pitch, it enables high-density connections. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. The matte tin termination plating ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the ECC49DCTSS420 sets a new standard in connectivity.