ECC49DCTT-S420

Heilind Number:SULECC49DCTT-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DCTT-S420
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DCTT-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULECC49DCTT-S420

Detailed Description

PBT & Phosphor Bronze Board To Board PCB Connector, ECC49DCTT-S420, is a high-performance component designed for precise electronic connections. Featuring a female gender with two rows of contacts, this threaded mount connector ensures secure attachment to PCBs. Its termination method, through-hole, guarantees reliable signal transmission. Crafted with phosphor bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The hairpin contact type and straight orientation provide seamless mating. With 98 positions and a tail length of 4.32mm, it accommodates complex PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The termination plating of matte tin ensures durability. Whether for industrial or commercial use, this ECC49DCTTS420 connector guarantees optimal performance and longevity.