ECC49DCWD-S420

Heilind Number:SULECC49DCWD-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DCWD-S420
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DCWD-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DCWD-S420

Detailed Description

Introducing the ECC49DCWD-S420, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 98 hairpin contacts, this connector ensures reliable connectivity in even the most intricate circuit designs. Constructed with PBT housing and phosphor bronze contacts plated in gold, it guarantees optimal signal transmission while withstanding voltage up to 700VAC. The termination method of thru-hole mounting with a clearance hole offers easy and secure installation, with a tail length of 3.18mm for efficient soldering. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB interconnection needs. Trust in the ECC49DCWDS420 for superior performance and durability in your electronic assemblies.