ECC49DCWD-S518

Heilind Number:SULECC49DCWD-S518
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DCWD-S518
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DCWD-S518
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULECC49DCWD-S518

Detailed Description

This PBT & Phosphor Bronze female connector, with SKU ECC49DCWD-S518, offers robust performance with a 3A amperage rating and 700VAC voltage capability. Featuring two rows of 98 hairpin contact positions on a 2.54mm pitch, it ensures reliable connectivity in high-density board-to-board or card edge applications. The contact material is gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating further enhances durability. Ideal for demanding electronic systems, this ECC49DCWDS518 connector stands out for its high performance and reliability.