ECC49DCWH-S420

Heilind Number:SULECC49DCWH-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DCWH-S420
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DCWH-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DCWH-S420

Detailed Description

The ECC49DCWHS420 Board-to-Board PCB Connector offers reliable connectivity in electronic systems. Featuring a gender-specific design with two rows for efficient signal transmission, this connector is optimized for through-hole mounting via clearance holes. Crafted from durable PBT and phosphor bronze with gold plating, it ensures excellent conductivity and longevity. With a low 3A amperage and a high 700VAC voltage rating, it meets demanding power and signal requirements. The hairpin contact type and 2.54mm pitch guarantee secure connections in high-speed applications. Operating flawlessly in temperatures ranging from -65°C to 125°C, it is suitable for various environments. With 98 positions and a tail length of 3.18mm, it offers ample connectivity options. The matte tin termination plating enhances soldering durability. Ideal for hi-rel applications, this connector is a vital component in ensuring seamless performance in electronic systems.