ECC49DCWN-S420

Heilind Number:SULECC49DCWN-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DCWN-S420
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DCWN-S420
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DCWN-S420

Detailed Description

The ECC49DCWN-S420 Board To Board PCB Connector offers reliable connectivity for high-performance electronic devices. Featuring a female gender with two rows of contacts, it ensures secure and efficient signal transmission. Constructed with PBT housing and Phosphor Bronze contacts plated with gold, this connector guarantees durability and excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for various applications. The Hairpin contact type and straight orientation facilitate easy and accurate mating. With 98 positions and a tail length of 3.18mm, it allows for versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The Matte Tin termination plating ensures reliable soldering. Ideal for use in aerospace, military, and industrial applications, the ECC49DCWN-S420 is a high-quality connector that meets the demands of modern technology.