ECC49DCWN-S518

Heilind Number:SULECC49DCWN-S518
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DCWN-S518
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DCWN-S518
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DCWN-S518

Detailed Description

Introducing the ECC49DCWN-S518, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and phosphor bronze, this connector offers exceptional reliability and longevity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures safe and efficient power transmission. Featuring a female gender, Hairpin contact type, and two rows with 98 positions, it provides versatile connectivity options. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the matte tin termination plating offers excellent solderability. With a pitch of 2.54mm, operating temperature range of -65 to 125°C, and compact dimensions of 9.4mm width and 15.49mm height, this connector is perfect for space-constrained environments. Whether used in telecommunications, industrial machinery, or aerospace systems, the ECC49DCWN-S518 delivers uncompromising performance.