| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC49DCWS-S420 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 98 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 98 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Card Type: | ISA |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC49DCWS-S420 |
ECC49DCWS-S420
| Heilind Number: | SULECC49DCWS-S420 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC49DCWS-S420 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC49DCWSS420, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures reliable conductivity in harsh environments. With a compact design and side-hole mount type, it offers easy installation and space-saving benefits. The 2.54mm pitch and 98 positions provide ample connectivity options, while the hairpin contact type guarantees stable connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial and commercial settings. With matte tin termination plating for enhanced durability, the ECC49DCWSS420 is a dependable choice for your PCB connectivity needs.

