ECC49DCWS-S518

Heilind Number:SULECC49DCWS-S518
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DCWS-S518
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DCWS-S518
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DCWS-S518

Detailed Description

Introducing the ECC49DCWS-S518, a high-performance Board To Board PCB Connector designed for reliable power and signal transmission in demanding electronic applications. This female connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. With a 2.54mm pitch, 3A amperage, and 700VAC voltage rating, it meets stringent industry standards. The connector, with side hole mount type and through-hole termination method, offers secure and stable installation. Its hairpin contact type and straight orientation, along with 98 positions and 3.18mm tail length, facilitate efficient connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 15.49mm in height and 9.4mm in width, it saves valuable board space. The Matte Tin termination plating ensures compatibility with various soldering processes. Trust the ECC49DCWSS518 for high-reliability connections in your next design project.