ECC49DCWT-S420

Heilind Number:SULECC49DCWT-S420
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DCWT-S420
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DCWT-S420
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Type:ISA
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULECC49DCWT-S420

Detailed Description

Introducing the ECC49DCWTS420, a high-performance board-to-board PCB connector designed for top-tier electronic applications. Constructed with precision using PBT and phosphor bronze materials, this female connector boasts a dual-row configuration with 98 positions, ensuring seamless connectivity in intricate circuit setups. Featuring a threaded mount type and through-hole termination method, installation is secure and reliable. The contact pins, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability even in demanding environments. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power applications. Its hairpin contact type and straight orientation further enhance signal transmission efficiency. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for mission-critical systems. Measuring at a compact height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising performance. The matte tin termination plating ensures compliance with RoHS standards, making it environmentally friendly. Whether in aerospace, defense, or industrial sectors, the ECC49DCWTS420 guarantees premium quality and reliability, elevating your electronic connections to the next level.