ECC49DCWT-S518

Heilind Number:SULECC49DCWT-S518
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DCWT-S518
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DCWT-S518
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Card Type:ISA
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DCWT-S518

Detailed Description

The ECC49DCWTS518 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, it offers reliable connectivity in harsh environments. The female connector, with two rows of hairpin contact pins, ensures secure mating with a pitch of 2.54mm. Gold-plated contacts guarantee excellent signal transmission, while the threaded mount type and through-hole termination method provide stable mechanical support. Rated for 700VAC and 3A, this connector is suitable for power and signal transmission. Operating seamlessly in temperatures ranging from -65°C to 125°C, it meets the demands of various industries. With a compact design measuring 15.49mm in height and 9.4mm in width, the ECC49DCWTS518 is ideal for space-constrained applications. Its matte tin termination plating ensures long-term reliability. Perfect for use in aerospace, defense, and industrial equipment, this connector offers high-quality performance and durability.