ECC49DETH

Heilind Number:SULECC49DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULECC49DETH

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connectors, SKU ECC49DETH, are designed for high-performance applications requiring secure and reliable connections. With a compact pitch of 2.54mm (.1 in) and 98 positions across two rows, these female connectors offer exceptional versatility in PCB assembly. Featuring gold-plated phosphor bronze contacts, they ensure low contact resistance and excellent conductivity, suitable for carrying a maximum amperage of 3A at a voltage of 700VAC. The cantilever contact type and thru-hole termination method guarantee easy and efficient installation. Operating in a wide temperature range from -65°C to 105°C, these connectors are ideal for demanding environments. With a connector height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), they provide a compact and space-saving solution for your connectivity needs. The termination plating of matte tin enhances durability and corrosion resistance, making them suitable for various industrial applications. Trust in the ECC49DETH for robust and dependable board-to-board connections.