ECC49DETI

Heilind Number:SULECC49DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DETI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DETI

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, featuring a robust construction for reliable performance in various electronic applications. With a contact rating of 3A and a voltage capability of 700VAC, this connector ensures efficient power transmission. Its female gender, dual-row design with 98 positions, and threaded mount type offer secure connectivity. The gold-plated phosphor bronze contacts and thru-hole termination method guarantee excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 105°C, this connector is suitable for harsh environments. With a pitch of 2.54mm, connector height of 10.95mm, and 8.38mm width, it provides easy installation on PCBs. The cantilever contact type and matte tin termination plating further enhance its durability. Ideal for high-reliability applications, this ECC49DETI connector is a must-have for your electronic projects.