ECC49DETN

Heilind Number:SULECC49DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DETN
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:98
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DETN

Detailed Description

Introducing the ECC49DETN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this female connector features two rows with a total of 98 positions, offering ample room for intricate circuitry. The contact material, made of durable phosphor bronze with gold plating, ensures reliable signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it meets the demands of high-speed and high-voltage applications. The cantilever contact type and straight orientation facilitate easy mating, while the termination method of thru hole soldering guarantees secure attachment to the PCB. Operating flawlessly in extreme temperatures ranging from -65 to 105°C, this connector is ideal for mission-critical systems. Its compact form factor, with a height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), saves valuable board space. The matte tin termination plating enhances solderability, ensuring a robust connection. Whether used in industrial machinery, aerospace, or telecommunications, the ECC49DETN promises exceptional performance and longevity. Elevate your electronic designs with this top-of-the-line connector.