ECC49DEYH

Heilind Number:SULECC49DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DEYH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DEYH

Detailed Description

Experience high-quality connectivity with our ECC49DEYH board-to-board PCB connector, designed for optimal performance in demanding environments. This female connector features two rows with a total of 98 positions, ensuring seamless and efficient data transmission. Crafted with durable PBT and phosphor bronze materials, it guarantees long-lasting reliability even under extreme conditions. The contact plating of gold provides excellent conductivity, while the termination method of thru hole with matte tin plating offers secure attachment to your PCB. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its cantilever contact type and straight orientation make installation easy and hassle-free. Operating at temperatures ranging from -65 to 105°C, it is ideal for use in various industries. Upgrade your connectivity solutions with the ECC49DEYH connector, the perfect choice for high-performance PCB connections.