ECC49DEYI

Heilind Number:SULECC49DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DEYI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:98
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DEYI

Detailed Description

Introducing the ECC49DEYI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring 98 positions in a 2-row configuration, it offers ample connectivity options. The threaded mount and thru-hole termination method provide secure attachment to the PCB. Gold-plated phosphor bronze contacts guarantee optimal signal transmission, while a voltage rating of 700 VAC and an operating temperature range of -65 to 105°C ensure reliable performance. With a cantilever contact type and straight orientation, it is easy to install and use. The ECC49DEYI is the perfect solution for high-speed and high-reliability applications in industries such as aerospace, defense, and telecommunications.