ECC49DEYN

Heilind Number:SULECC49DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DEYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULECC49DEYN

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, with SKU ECC49DEYN. Designed for reliable connectivity in electronic applications, this female connector features two rows of cantilever contacts made of gold-plated phosphor bronze, ensuring optimal signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it offers high performance in demanding environments. The straight orientation, No Mounting mount type, and thru-hole termination method make installation easy. With 98 positions and a tail length of 11.18mm (.44 in), it provides ample connectivity options. Operating temperature range of -65 to 105 °C guarantees reliability in extreme conditions. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is compact yet sturdy. The matte tin termination plating enhances durability. Ideal for hi-rel applications, this connector is a versatile choice for your PCB connectivity needs.