ECC49DRAH

Heilind Number:SULECC49DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DRAH
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DRAH

Detailed Description

Introducing the ECC49DRAH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With a compact pitch of 2.54mm (.1 in) and 98 positions across 2 rows, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Gold-plated phosphor bronze contacts guarantee efficient signal transmission, rated for 3A and 700VAC. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation, 3.18mm (.125 in) tail length, and low profile of 10.95mm (.431 in) make it ideal for space-constrained designs. The matte tin termination plating enhances solderability. With its high-reliability design and compliance with industry standards, the ECC49DRAH is the perfect choice for mission-critical electronic systems.