ECC49DRAI

Heilind Number:SULECC49DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DRAI
Amperage:3 A
Gender:Female
Number of Contacts:98
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:98
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC49DRAI

Detailed Description

Introducing the ECC49DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and voltage resistance up to 700VAC, it meets the stringent requirements of industrial and commercial settings. The right-angle orientation and threaded mount type offer versatility in installation, while the through-hole termination method guarantees secure attachment to the PCB. Gold plating on phosphor bronze contacts ensures optimal signal transmission, while the full bellow contact type minimizes signal loss. With 98 positions and a pitch of 2.54mm, this connector provides ample connectivity options for your design. Operating efficiently in a wide temperature range of -65 to 125°C, it is suitable for use in harsh operating conditions. The ECC49DRAI is the perfect choice for mission-critical systems where reliability is paramount.