ECC49DRAN

Heilind Number:SULECC49DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULECC49DRAN

Detailed Description

Introducing the ECC49DRAN, a high-performance board-to-board PCB connector designed for optimal signal transfer in electronic applications. With a durable construction of PBT housing and phosphor bronze contacts plated with gold, this connector ensures reliable connectivity. Featuring a right-angle orientation and 2.54mm pitch, it offers convenient installation and compatibility with standard PCB layouts. The ECC49DRAN boasts a 3A amperage rating and can handle voltages up to 700VAC, making it suitable for a wide range of power and signal transmission tasks. With 98 positions and full bellow contact type, it guarantees precise and secure connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial environments. Trust the ECC49DRAN for seamless board-to-board connections in your electronic designs.