ECC49DRAS

Heilind Number:SULECC49DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULECC49DRAS

Detailed Description

Introducing the ECC49DRAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, offering a total of 98 positions with a pitch of 2.54mm (.1in). With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity even in harsh environments. The full bellow contact type and right-angle orientation provide secure connections while saving space. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industries. Its side hole mount and thru-hole termination method, along with a tail length of 3.18mm (.125in), make installation easy and efficient. With a connector height of 10.95mm (.431in) and a width of 10.16mm (.4in), it offers a compact yet robust solution. Trust the ECC49DRAS for your connectivity needs in aerospace, telecommunications, or industrial applications.