ECC49DREH-S13

Heilind Number:SULECC49DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC49DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC49DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:98
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:98
SKU:SULECC49DREH-S13

Detailed Description

The ECC49DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector has a female gender, with two rows and 98 positions, offering ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy and secure. The contact material of phosphor bronze with gold plating guarantees excellent conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for industrial and aerospace applications. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for efficient PCB layout. The ECC49DREHS13 is a dependable choice for high-reliability systems.